Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
744-5138
Mfr. Part No.:
7448709330
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33 μH

DC Resistance

100mΩ

Core Material

Ferrite

Tolerance

±20%

Self Resonant Frequency

6MHz

Current Rating

2A

Series

WE-DD

Package/Case

1210 (3225M)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Dimensions

12.5 x 12.5 x 10.5mm

Height

10.5mm

Length

12.5mm

Depth

12.5mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy