Wurth Elektronik Dual Coupled Inductor Ferrite Core, 4.7 μH

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.85

(exc. GST)

$4.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 197 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$3.85-
125 - 249$3.762%
250 +$3.703%

*price indicative

RS Stock No.:
744-5141
Distrelec Article No.:
301-89-798
Mfr. Part No.:
744871004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coupled Inductor

Inductance

4.7μH

Core Material

Ferrite

Tolerance

±20 %

Current Rating

8A

Series

WE-DD

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Shielding

Shielded

Length

12.5mm

Depth

12.5mm

Height

6.5mm

Inductor Construction

Dual

Automotive Standard

No

Dimensions

12.5 x 12.5 x 6.5 mm

COO (Country of Origin):
CN

Wurth WE-DD Series SMD Shielded Coupled Inductor


1:1 Transformer

Coupled inductor with two identical windings

4 different sizes available

Operating Temperature -40 to +125ºC

Recommended solder profile: Reflow

Custom designs on request

Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy