Wurth 2.2 mH ±5% Radial Inductor, 580mA Idc
- RS Stock No.:
- 259-1061
- Distrelec Article No.:
- 303-69-589
- Mfr. Part No.:
- 7687480222
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
$3.09
(exc. GST)
$3.40
(inc. GST)
55 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $3.09 |
10 - 19 | $2.38 |
20 - 39 | $1.96 |
40 + | $1.48 |
**price indicative
- RS Stock No.:
- 259-1061
- Distrelec Article No.:
- 303-69-589
- Mfr. Part No.:
- 7687480222
- Brand:
- Wurth Elektronik
Related links
- Wurth 2.2 mH ±5% Radial Inductor, 580mA Idc
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor 210mA Idc WE-TI
- Wurth 470 μH ±10% Ferrite Radial Inductor 1.5Ω Rdc, WE-TI
- Wurth 1.8 mH ±5% Radial Inductor, 680mA Idc
- Wurth 1.2 mH ±5% Radial Inductor, 840mA Idc
- Wurth 1.5 mH ±5% Radial Inductor, 750mA Idc
- Wurth 1 mH ±5% Radial Inductor, 800mA Idc
- Wurth 3.3 mH ±5% Radial Inductor, 500mA Idc