Dormer High Speed Steel-E Drill Bit, 12.4 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 812-6037
- Mfr. Part No.:
- G57012.4
- Brand:
- Dormer
Subtotal (1 unit)*
$171.15
(exc. GST)
$188.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.15 |
*price indicative
- RS Stock No.:
- 812-6037
- Mfr. Part No.:
- G57012.4
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Head Diameter | 12.4mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel-E | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 8mm | |
| Shank Length | 56mm | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Head Diameter 12.4mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel-E | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Shank Diameter 8mm | ||
Shank Length 56mm | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
G570 HSS-E TiAIN Countersinks
Popular sizes of Dormer G570 HSS-E TiAIN coated countersinks.
90° flutes for use with machines and portable tools
Straight shank
Right hand cut
Standards
DIN 335C
Related links
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
