Dormer High Speed Steel-E Drill Bit, 6.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 136-3939
- Mfr. Part No.:
- G1076.3
- Brand:
- Dormer
Subtotal (1 unit)*
$99.81
(exc. GST)
$109.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.81 |
*price indicative
- RS Stock No.:
- 136-3939
- Mfr. Part No.:
- G1076.3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Head Diameter | 6.3mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel-E | |
| Overall Length | 50mm | |
| Shank Diameter | 6.35mm | |
| Number of Pieces | 1 | |
| Shank Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Head Diameter 6.3mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel-E | ||
Overall Length 50mm | ||
Shank Diameter 6.35mm | ||
Number of Pieces 1 | ||
Shank Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
90° Hexagonal Shank Countersink
Countersinks manufactured from premium Cobalt Steel for increased hardness/toughness, improved cutting edge strength and extended tool life. Hexagon shank design fits directly into cordless drill driver attachments for quick change. These counter sinks are designed for the production of 90° countersinks in most metals and are also compatible with hand held drivers for quick deburring and chamfering by hand.
Features and Benefits
• Hex-Shank fits directly into cordless drill driver attachments
• Compatible with hand held drivers
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS-E
Related links
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
