EXACT High Speed Steel-E Drill Bit, 20 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 508-9193
- Mfr. Part No.:
- 05424
- Brand:
- EXACT
Subtotal (1 unit)*
$88.45
(exc. GST)
$97.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.45 |
*price indicative
- RS Stock No.:
- 508-9193
- Mfr. Part No.:
- 05424
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Drill Bit | |
| Head Diameter | 20mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel-E | |
| Overall Length | 84mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 335 | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Drill Bit | ||
Head Diameter 20mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel-E | ||
Overall Length 84mm | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 335 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Cross-hole countersink 90°
HSS-E cross-hole countersink with cylinder shaft
Primarily for deburring
Particularly suitable for high tension materials
Related links
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
