EXACT High Speed Steel-E Drill Bit, 16.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$42.08

(exc. GST)

$46.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.08

*price indicative

RS Stock No.:
499-403
Mfr. Part No.:
4405718
Brand:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Product Type

Drill Bit

Head Diameter

16.5mm

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel-E

Overall Length

60mm

Shank Diameter

10mm

Number of Pieces

1

Standards/Approvals

DIN 335C

RoHS Status: Exempt

COO (Country of Origin):
DE

90° countersink, triple-blade, HSS-E


HSS-E countersink with cylinder shaft

For rust-free steels and + VA materials

Three cutters with radial rear vent for vibration-free work

For deburring, threading and weighting as per DIN 74

Standards

DIN 335C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy