Subtotal (1 unit)*
$538.04
(exc. GST)
$591.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.04 |
*price indicative
- RS Stock No.:
- 132-019
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Counterbores | |
| Thread Size | M3 to M10 | |
| Shank Type | Plain | |
| Number of Pieces | 12 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counterbores | ||
Thread Size M3 to M10 | ||
Shank Type Plain | ||
Number of Pieces 12 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Counterbore Set M3 to M10, 12 Piece
This RS PRO 12-piece counterbore set is an excellent choice when you need a reliable set of counterbore and pilot drills in the most commonly used standard sizes. This set includes six counterbore drill bits in sizes M3, M4, M5, M6, M8 and M10, as well as six pilot drills bits.
These drill bits are made from high-speed steel (HHS) for excellent strength and a very high application temperature. The counterbores can be used to create flat-bottomed extensions of existing holes that can then be fitted with flush screws or bolts. You can use the pilot drills bits to start drilling a hole, ensuring the larger drill runs straight and the hole is in the right place.
The set is supplied in a strong polypropylene (PP) case for easy and safe storage. Counterbore holes are used to hide fixings, as well as for aerodynamic purposes in the automotive and aerospace industries.
Features and Benefits
• Counterbore set
• HSS material
• 12 pieces
• Counterbores M3, M4, M5, M6, M8 and M10 included
• Pilot drill sizes of 3.5 mm, 4.5 mm, 6.5 mm, 9 mm and 11 mm included
Related links
- RS PRO Counterbores M3 to M10, 6 Piece
- RS PRO Counterbores M3 71 mm x 6 mm Cut Diameter, 1 Piece
- EXACT Counterbores M3 to M10, 6 Piece
- RS PRO Counterbores M10 89 mm x 18 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M8 87.3mm x 15 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M6 80 mm x 11 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M5 80 mm x 10 mm Cut Diameter, 1 Piece
- RS PRO Counterbores M5 70 mm x 10 mm Cut Diameter, 1 Piece