Dormer High Speed Steel Countersink, 34 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 272-9377
- Mfr. Part No.:
- G10634.0
- Brand:
- Dormer
Subtotal (1 unit)*
$455.54
(exc. GST)
$501.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.54 |
*price indicative
- RS Stock No.:
- 272-9377
- Mfr. Part No.:
- G10634.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Head Diameter | 34mm | |
| Product Type | Countersink | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 103mm | |
| Shank Diameter | 16mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Head Diameter 34mm | ||
Product Type Countersink | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 103mm | ||
Shank Diameter 16mm | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Countersink drill bit is available with tri flat shank. A 90 degree countersink designed is used for chamfering standard fastener holes and removing burrs from drilled holes. Shank with three ground flats gives improved holding in three jaw chucks. Suitable to chamfer holes in many materials.
Bright due to uncoated
Cylindrical shank with 3 flat
High speed steel tool material
Right hand rotation and cutting
DIN 335 C Straight shank countersink standards
Related links
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
