Dormer High Speed Steel Countersink, 6.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$134.82

(exc. GST)

$148.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.82

*price indicative

RS Stock No.:
272-9411
Mfr. Part No.:
G5066.3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Countersink

Head Diameter

6.3mm

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel

Overall Length

45mm

Number of Pieces

1

Shank Diameter

5mm

Standards/Approvals

DIN 335C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Dormer Countersink drill bit is available with tri flat shank. A 90 degree countersink designed for chamfering standard fastener holes and removing burrs from drilled holes. Shank with three ground flats gives improved holding in three jaw chucks, especially when using in hand held power tools. Titanium aluminium nitride coating extends tool life. Suitable to chamfer holes in many materials.

Cylindrical Shank with 3 flat

High speed steel tool material

Right hand rotation and cutting

DIN 335 C Straight shank countersink standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy