P&N High Carbon Steel Countersink, 13 mm Head, 5 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

$9.00

(exc. GST)

$9.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.00

*price indicative

RS Stock No.:
260-6589
Mfr. Part No.:
105HCS013
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Head Diameter

13mm

Product Type

Countersink

Countersink Angle

90°

Number of Flutes

5

Material

High Carbon Steel

Overall Length

13mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bit rose head HCS countersinks has 13 mm, 1/2 inch size with M6 screw head and 1/4 inch hex shank suits impact drivers and quick change adaptors.

Made from chrome vanadium (CRV) for increased performance

For countersinking screw holes in drilling aluminium, wood and plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy