Facom Steel Countersink Drill Bit Set, 25 mm Head, 90 °, 4 Piece(s)
- RS Stock No.:
- 191-4134
- Mfr. Part No.:
- 229.TTJ4
- Brand:
- Facom
Subtotal (1 unit)*
$779.29
(exc. GST)
$857.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $779.29 |
*price indicative
- RS Stock No.:
- 191-4134
- Mfr. Part No.:
- 229.TTJ4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Countersink Drill Bit Set | |
| Head Diameter | 25mm | |
| Countersink Angle | 90° | |
| Material | Steel | |
| Overall Length | 120mm | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Countersink Drill Bit Set | ||
Head Diameter 25mm | ||
Countersink Angle 90° | ||
Material Steel | ||
Overall Length 120mm | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Comprising: - 4 bits: 229.TT2 229.TT5 (and lubricant)
In a steel case, dim. (L. x W. x H.): 120 x 100 x 38 mm
- RS Stock No. 0673618
- Mfr. Part No. 1609200315
Each
$12.83
Related links
- RS PRO HSS Countersink Drill Bit Set 4 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 4 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- RS PRO High Speed Steel Countersink Drill Bit Set 6 Piece(s)












