Bosch High Speed Steel Countersink Drill Bit, 12 mm Head, 90 °, 1 Piece(s)

Subtotal (1 unit)*

$34.24

(exc. GST)

$37.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.24

*price indicative

RS Stock No.:
673-626
Mfr. Part No.:
2608596371
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Countersink Drill Bit

Head Diameter

12mm

Countersink Angle

90°

Material

High Speed Steel

Overall Length

40mm

Shank Diameter

8mm

Number of Pieces

1

RoHS Status: Exempt

The Bosch PRO Steel HSS Countersink Drill Bit designed for deburring and countersinking holes in soft materials like wood, plastic, non-ferrous metals, and steel. The PRO Steel HSS Countersink Drill Bit is a great choice for construction workers and installers who need to deburr and countersink pre-drilled holes in steel. The countersink bit is MADE from high-speed steel (HSS) for strength and resistance to heat. It features five 90° cutting edges to help you GET clean and burr-free countersink holes – precisely where you need them.

Precision deburring and countersinking in steel

Three 90-degree cutting edges for precise drilling in soft metal

Cylindrical shank compatible with three-jaw drill chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy