RS PRO High Speed Steel Drill Bit, 10 mm Head, 5 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 562-533
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.47 |
| 5 + | $22.62 |
*price indicative
- RS Stock No.:
- 562-533
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Head Diameter | 10mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 5 | |
| Material | High Speed Steel | |
| Overall Length | 39mm | |
| Shank Diameter | 6.35mm | |
| Number of Pieces | 1 | |
| Shank Length | 20.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Head Diameter 10mm | ||
Countersink Angle 90° | ||
Number of Flutes 5 | ||
Material High Speed Steel | ||
Overall Length 39mm | ||
Shank Diameter 6.35mm | ||
Number of Pieces 1 | ||
Shank Length 20.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Countersink has overall length of 39 mm and 10mm of head diameter with 5 number of flutes.
Material: HSS
- RS Stock No. 0423838
Each
$40.94
- RS Stock No. 0423816
Each
$41.33
- RS Stock No. 0218551
Each
$5.87
- RS Stock No. 0562634
Each
$17.95
Related links
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)












