RS PRO High Speed Steel Drill Bit, 6.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$11.27

(exc. GST)

$12.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.27-
5 +$9.2817%

*price indicative

RS Stock No.:
423-876
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Diameter

6.3mm

Product Type

Drill Bit

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel

Overall Length

31mm

Number of Pieces

1

Shank Diameter

7.15mm

Shank Length

21.5mm

Standards/Approvals

No

RoHS Status: Exempt

System Power Tool Accessories


Precision ground, HSS power tool accessories with 1/4" hexagon shanks

Excellent non-slip characteristics when used in three-jaw chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy