EXACT High Speed Steel-E Countersink Drill Bit Set, 3 Flute(s), 90 °, 6 Piece(s)
- RS Stock No.:
- 499-380
- Mfr. Part No.:
- 4405727
- Brand:
- EXACT
Subtotal (1 set)*
$272.87
(exc. GST)
$300.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $272.87 |
*price indicative
- RS Stock No.:
- 499-380
- Mfr. Part No.:
- 4405727
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Countersink Drill Bit Set | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel-E | |
| Number of Pieces | 6 | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Countersink Drill Bit Set | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel-E | ||
Number of Pieces 6 | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Standards
DIN 335C
Related links
- EXACT High Speed Steel Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 4 Piece(s)
- Dormer HSS Countersink Drill Bit Set 90 °, 6 Piece(s)
- RS PRO HSS Countersink Drill Bit Set 90 °, 6 Piece(s)
- Dormer HSS Countersink Drill Bit Set 3 Flute(s) 6 Piece(s)
- Wera High Speed Steel Countersink Drill Bit Set 90 °, 8 Piece(s)
- RS PRO HSS Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT HSS Countersink Drill Bit Set 3 Flute(s) 9 Piece(s)
