Wachendorff Counting Direction, Hold, Lock, Setpoint Input, 8 Digit LED, 100kHz, 24 → 230 V ac/dc
- RS Stock No.:
- 819-9748
- Distrelec Article No.:
- 110-47-772
- Mfr. Part No.:
- TA327401
- Brand:
- Wachendorff
Subtotal (1 unit)*
$288.11
(exc. GST)
$316.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.11 |
*price indicative
- RS Stock No.:
- 819-9748
- Distrelec Article No.:
- 110-47-772
- Mfr. Part No.:
- TA327401
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Supply Voltage | 24 → 230 V ac/dc | |
| Display Type | LED | |
| Function | Counting Direction, Hold, Lock, Setpoint Input | |
| Input Type | Transistor | |
| Connection Type | Screw | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Analogue | |
| Count Direction | Bi-Directional | |
| Digit Height | 10.2 (Upper) mm, 7.6 (Lower) mm | |
| Maximum Count Frequency | 100kHz | |
| Cutout Size | 28.5 x 70.5 mm | |
| Maximum Operating Temperature | +40°C | |
| Approvals | UL94V0 | |
| Cutout Height | 28.5mm | |
| Weight | 100g | |
| Cutout Width | 70.5mm | |
| Depth | 53mm | |
| Meter Type | Tachometer with rotating direction indication | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Supply Voltage 24 → 230 V ac/dc | ||
Display Type LED | ||
Function Counting Direction, Hold, Lock, Setpoint Input | ||
Input Type Transistor | ||
Connection Type Screw | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Output / Interface Analogue | ||
Count Direction Bi-Directional | ||
Digit Height 10.2 (Upper) mm, 7.6 (Lower) mm | ||
Maximum Count Frequency 100kHz | ||
Cutout Size 28.5 x 70.5 mm | ||
Maximum Operating Temperature +40°C | ||
Approvals UL94V0 | ||
Cutout Height 28.5mm | ||
Weight 100g | ||
Cutout Width 70.5mm | ||
Depth 53mm | ||
Meter Type Tachometer with rotating direction indication | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- IT
TA327401 - Tachometer
The compact small tachometer TA327401 allows to read the frequency (max 100 kHz) of a signal from single or double (bidirectional encoder) input. 2 universal digital inputs are available (NPN/PNP/contact) for external commands like output activation or Hold/ Stop current visualization; one input it is also analogue in order to allow setpoint modification by external potentiometers.
Due to the two different modes and the indication of the rotating direction, the tachometer is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
Due to the two different modes and the indication of the rotating direction, the tachometer is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
Tachometer with rotating direction indication in 32 x 74 mm format
Input frequency up to 100 kHz
2-line LED display
Two red indicators for status relays outputs and a yellow indicator for serial communication
Easy programming by front keys or software
Two relay outputs
Universal AC/DC power supply
Programming kit with USB cable available (stock-no. 819-9745)
Input frequency up to 100 kHz
2-line LED display
Two red indicators for status relays outputs and a yellow indicator for serial communication
Easy programming by front keys or software
Two relay outputs
Universal AC/DC power supply
Programming kit with USB cable available (stock-no. 819-9745)
Panel Mounting 74x32
Related links
- Wachendorff Counting Direction Setpoint Output Wait 100kHz, 24 → 230 V ac/dc
- Kubler 6560 Counter 65kHz, 30 V dc
- Red Lion PAXL Counter 25kHz, 85 → 250 V ac
- Wachendorff UR4848xA PID Temperature Controller 1 Output Analogue SSR, 24 → 230 V
- Wachendorff URDR DIN Rail PID Temperature Controller 2 Output Analogue 24 → 230 V
- Baumer NE210 Counter 10kHz, 115 → 230 V ac
- RS PRO Counter 20kHz, 230 V ac
- Simex SLIK-638 Counter 90Hz, 230 V ac
