Red Lion PAXL Counter, Counter, 8 Digit LED, 25 kHz 250V ac

Bulk discount available

Subtotal (1 unit)*

$612.16

(exc. GST)

$673.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$612.16
5 - 9$599.31
10 +$585.23

*price indicative

RS Stock No.:
195-9182
Mfr. Part No.:
PAXLC800
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Counter

Count Mode

Second

Display Type

LED

Function

Counter

Connection Type

Cage Clamp

Reset Method

Remote

Number of Digits

8

Mount Type

Panel Mount

Maximum Supply Voltage

250V ac

Count Direction

Bi-Directional

Minimum Operating Temperature

0°C

Digit Height

14.2mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

340g

Maximum Count Frequency

25kHz

Depth

104.1mm

Cutout Height

45mm

Cutout Width

92mm

Meter Type

Electronic

Maximum Measurement

99999999

Minimum Measurement

-9999999

Series

PAXL

COO (Country of Origin):
US
8 Digit Counter

1/8 DIN (50 mm x 97 mm)

8 Digit, 0.4" (10.1 mm) Red LED Display

Accepts Input Count Rates up to 25 KHz

Bi-Directional Counting

Remote Reset Capability

Display Store

Count Inhibit

Programmable Scale Factor

Sealed Front Bezel

Related links