Wachendorff Windows Vista Enterprise, Windows Server 2003, Windows Vista Ultimate, Windows Vista Home Basic 64-bit,

Subtotal (1 unit)*

$439.74

(exc. GST)

$483.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.74

*price indicative

RS Stock No.:
819-9745
Mfr. Part No.:
SFUR0KIT
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Programming Kit

For Use With

Wachendorff Panel Meters and Controllers

Accessory Type

Programming Module and Software

Operating System

Windows Vista Enterprise, Windows Server 2003, Windows Vista Ultimate, Windows Vista Home Basic 64-bit, Windows Vista Ultimate 64-bit, Windows 98, Windows Vista Business 64-bit, Windows Vista Home Premium 64-bit, Windows Vista Starter, Windows Vista Home Basic, Windows Vista Home Premium, Windows Vista Enterprise 64-bit, Windows XP SP3, Windows Vista Business, Windows 98 SE, Windows 7 32/64-bit, Windows ME, Windows 2000 SP3

Software Version

2.0

Standards/Approvals

CE

COO (Country of Origin):
IT

SFUR0KIT - Programming Kit


The Programming Kit SFUR0KIT can be used for the programming of Wachendorff panel meters and controllers of the series TA/TH/TI/UA/UR/VZ/ZD.

The kit includes:

- Software package for the configuration of panel meters and controller

- Programming module for UA series

- Programming module for TA/TH/TI/UR/VZ/ZD series

- Mini-USB cable

Related links