Simex SLIK-638, 6 Digit Counter
- RS Stock No.:
- 144-3695
- Mfr. Part No.:
- SLIK-638-230VAC
- Brand:
- Simex
Subtotal (1 unit)*
$1,061.21
(exc. GST)
$1,167.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.21 |
*price indicative
- RS Stock No.:
- 144-3695
- Mfr. Part No.:
- SLIK-638-230VAC
- Brand:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Product Type | Counter | |
| Direction of Rotation | Uni Directional | |
| Number of Digits | 6 | |
| Digit Height | 38mm | |
| Standards/Approvals | CE | |
| Series | SLIK-638 | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Product Type Counter | ||
Direction of Rotation Uni Directional | ||
Number of Digits 6 | ||
Digit Height 38mm | ||
Standards/Approvals CE | ||
Series SLIK-638 | ||
SLIK-638 Universal Pulse Counter
SLIK-638 universal programmable counters are encased in a secure, wall-mounted housing. The counters are equipped with a 6-digit LED display and have 2 independent counting inputs. The inputs can operate in various configurations, either Pulse or quadrate. The SLIK-638 can be configured without the need to open the casing by using either remote controller, local keyboard or with free S-Config software via the RS485 communication port.
Features and Benefits
Ultra-bright red LED display
6x38 mm high digits
IP67 Housing
Batching function
2 Pulse counting inputs + 1 programmable function input
1 Counter reset input
Binary outputs REL/OC
Digital debouncing filter
4 Counter reset sources (manual, ext, auto, Modbus)
Free configuration software S-Config












