Texas Instruments CD4520BE 4 Through Hole Binary Counter 4000 16 PDIP
- RS Stock No.:
- 662-9717
- Mfr. Part No.:
- CD4520BE
- Brand:
- Texas Instruments
This image is representative of the product range
Add 10 more to save $0.32
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 555 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.676 | $8.38 | - |
| 10 - 10 | $1.644 | $8.22 | $0.32 |
| 15 + | $1.612 | $8.06 | $0.96 |
*price indicative
- RS Stock No.:
- 662-9717
- Mfr. Part No.:
- CD4520BE
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Counter | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | 4000 | |
| Mount Type | Through Hole | |
| Counter Type | Binary | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Counter IC Clock Frequency | 1.5 MHz (5V), 4 MHz (15V), 3 MHz (10V) | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Series | CD4520B | |
| Reset Type | Synchronous | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Direction Type | Uni-Directional | |
| Preset Type | Synchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Counter | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family 4000 | ||
Mount Type Through Hole | ||
Counter Type Binary | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Counter IC Clock Frequency 1.5 MHz (5V), 4 MHz (15V), 3 MHz (10V) | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Series CD4520B | ||
Reset Type Synchronous | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Automotive Standard No | ||
Direction Type Uni-Directional | ||
Preset Type Synchronous | ||
4000 Series Counters & Shift Registers, Texas Instruments
4000 CMOS Logic Family, Texas Instruments
Related links
- Texas Instruments 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments 14 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4040BE 12 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4060BE 14 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments CD4029BE 4 Through Hole Binary Counter 4000 16 PDIP
- Texas Instruments 5 Through Hole Decade Counter 4000 16 PDIP
- Texas Instruments CD4026BE 5 Through Hole Decade Counter 4000 16 PDIP
- Texas Instruments CD4510BE 4 Through Hole BCD Counter 4000 16 PDIP
