Texas Instruments CD4029BE 4 Through Hole Binary Counter 4000 16 PDIP

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$15.57

(exc. GST)

$17.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
  • Plus 550 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.557$15.57

*price indicative

Packaging Options:
RS Stock No.:
709-2031
Mfr. Part No.:
CD4029BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Product Type

Counter

Logic Function

Counter

Number of Stages

4

Logic Family

4000

Mount Type

Through Hole

Counter Type

Binary

Number of Elements

1

Pin Count

16

Minimum Supply Voltage

3V

Counter IC Clock Frequency

2 MHz (5V), 4 MHz (10V), 5.5 MHz (15V)

Maximum Supply Voltage

18V

Length

19.69mm

Standards/Approvals

RoHS

Series

CD4029B

Reset Type

Asynchronous

Automotive Standard

No

Minimum Operating Temperature

-55°C

Height

4.57mm

Direction Type

Bi-Directional

Preset Type

Asynchronous

Maximum Operating Temperature

125°C

4000 Series Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy