Texas Instruments SN74LS20N, 2 4-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 307-553
- Mfr. Part No.:
- SN74LS20N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$1.76
(exc. GST)
$1.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 286 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.76 |
*price indicative
- RS Stock No.:
- 307-553
- Mfr. Part No.:
- SN74LS20N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.25V | |
| Length | 19.3mm | |
| Minimum Supply Voltage | 4.75V | |
| Height | 4.57mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature 0°C | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.25V | ||
Length 19.3mm | ||
Minimum Supply Voltage 4.75V | ||
Height 4.57mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
