Texas Instruments SN74, Shift Register 6V
- RS Stock No.:
- 229-7015
- Mfr. Part No.:
- SN74HC594DR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.658 | $16.45 |
*price indicative
- RS Stock No.:
- 229-7015
- Mfr. Part No.:
- SN74HC594DR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | SN74 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series SN74 | ||
Related links
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments SN74HC164, Shift Register 6V
- Texas Instruments CD74HC, Shift Register 6V
