Texas Instruments SN74, Shift Register 5.5V
- RS Stock No.:
- 121-9235
- Mfr. Part No.:
- SN74LV165APW
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save $3.60
View bulk pricing optionsSubtotal (1 tube of 90 units)*
$71.55
(exc. GST)
$78.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,260 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | $0.795 | $71.55 | - |
| 180 - 270 | $0.775 | $69.75 | $3.60 |
| 360 + | $0.763 | $68.67 | $11.52 |
*price indicative
- RS Stock No.:
- 121-9235
- Mfr. Part No.:
- SN74LV165APW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN74 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN74 | ||
- COO (Country of Origin):
- GB
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Related links
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba 74VHC164FT, Shift Register 5.5V
- Toshiba 74VHC165FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Texas Instruments SN74, Counter 5.25V
