Texas Instruments CD74HC4094, Shift Register 6V
- RS Stock No.:
- 528-022
- Mfr. Part No.:
- CD74HC4094E
- Brand:
- Texas Instruments
Subtotal (1 tube of 25 units)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $0.778 | $19.45 |
*price indicative
- RS Stock No.:
- 528-022
- Mfr. Part No.:
- CD74HC4094E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Through Hole | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | CD74HC4094 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Through Hole | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series CD74HC4094 | ||
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments SN74HC164, Shift Register 6V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments CD74HC, Shift Register 6V
- Nexperia, Shift Register 6V
- Texas Instruments TPIC6, Shift Register 5.5V
