Texas Instruments CD74HC597, Shift Register 6V
- RS Stock No.:
- 145-0027
- Mfr. Part No.:
- CD74HC597E
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$25.83
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 425 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $1.033 | $25.83 |
*price indicative
- RS Stock No.:
- 145-0027
- Mfr. Part No.:
- CD74HC597E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 6V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | CD74HC597 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 6V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series CD74HC597 | ||
- COO (Country of Origin):
- MY
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
- Texas Instruments SN74HC164, Shift Register 6V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments CD74HC, Shift Register 6V
- Nexperia, Shift Register 6V
