Texas Instruments SN74HC164, Shift Register 6V
- RS Stock No.:
- 663-1978
- Mfr. Part No.:
- SN74HC164PW
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.63
(exc. GST)
$11.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 130 unit(s) shipping from 09 November 2026
- Final 4,220 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.063 | $10.63 | - |
| 30 - 40 | $1.044 | $10.44 | 1% |
| 50 + | $1.027 | $10.27 | 3% |
*price indicative
- RS Stock No.:
- 663-1978
- Mfr. Part No.:
- SN74HC164PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Reset Method | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 500mm | |
| Series | SN74HC164 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Reset Method Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 500mm | ||
Series SN74HC164 | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
- RS Stock No. 1449973
- Mfr. Part No. SN74HC164PW
Each (In a Tube of 90)
$0.963
- RS Stock No. 1695675
- Mfr. Part No. SN74HC166DR
Each (On a Reel of 2500)
$0.531
- RS Stock No. 2184594
- Mfr. Part No. SN74HC595PWR
Each (In a Pack of 25)
$0.525
- RS Stock No. 6628130
- Mfr. Part No. SN74HC166DR
Each (In a Pack of 10)
$0.665
Related links
- Texas Instruments SN74HC164, Shift Register 6V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments CD74HC, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
- Nexperia, Shift Register 6V









