RS PRO 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- RS Stock No.:
- 534-000
- Distrelec Article No.:
- 155-50-317
- Mfr. Part No.:
- 000115000
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 565 metres)*
$97.08
(exc. GST)
$106.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $97.08 | $0.172 |
*price indicative
- RS Stock No.:
- 534-000
- Distrelec Article No.:
- 155-50-317
- Mfr. Part No.:
- 000115000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.77mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 1.5mm | |
| Cable Length | 65m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.77mm² | ||
Product Type Copper Wire | ||
Outside Diameter 1.5mm | ||
Cable Length 65m | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The copper rounded wire product is ideal for various electrical applications. With tinned or silver-plated options available, it offers high conductivity and durability. The product comes in different sizes and packaging options to suit different needs.
Available in tinned or silver-plated options for enhanced conductivity
Comes in different sizes and packaging options for versatility
High-quality copper material ensures durability and reliability
Related links
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 0.80 mm OD Copper Wire 0.5 mm² 25 m Reel
