RS PRO 800 μm OD Copper Wire 0.5 mm² 220 m Reel
- RS Stock No.:
- 534-183
- Distrelec Article No.:
- 155-50-320
- Mfr. Part No.:
- 100108000
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 220 metres)*
$186.69
(exc. GST)
$205.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $186.69 | $0.849 |
*price indicative
- RS Stock No.:
- 534-183
- Distrelec Article No.:
- 155-50-320
- Mfr. Part No.:
- 100108000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.5mm² | |
| Outside Diameter | 800μm | |
| Cable Length | 220m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.5mm² | ||
Outside Diameter 800μm | ||
Cable Length 220m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Tinned: Tin class V2 acc. to DIN 40500
Related links
- Kabeltronik 0.8 mm OD Silver Copper Wire 0.5 mm² 220 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.80 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- RS PRO 0.5 mm OD Enamelled Copper Wire 0.2 mm² 286 m Reel
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 44 m Reel
