Rittal TopTherm Blue e Series, 550 m³/h Enclosure Cooling Unit, 850W 230V ac 550 mm 280mm 280 mm
- RS Stock No.:
- 224-0051
- Mfr. Part No.:
- 3361600
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11,305.00
(exc. GST)
$12,435.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11,305.00 | - |
| 5 - 9 | $10,909.32 | 3% |
| 10 + | $10,400.59 | 8% |
*price indicative
- RS Stock No.:
- 224-0051
- Mfr. Part No.:
- 3361600
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 850W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 550m³/h | |
| Mount Type | Wall | |
| Input Power | 400W | |
| Power Consumption | 500W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54, IP34 | |
| Material | Stainless Steel | |
| Min Temperature Setting | 20°C | |
| Certification | UL, CCC Exception Letter CSA, FTTA, cUr, cUL, uR | |
| Maximum Temperature Setting | 55°C | |
| Series | TopTherm Blue e | |
| Width | 280mm | |
| Standards/Approvals | Approval overview CCC exception letter CSA UL+C-UL-FTTA UR+C-UR | |
| Weight | 22kg | |
| Depth | 280mm | |
| Height | 550mm | |
| Cooler Type | Blue wall Mounted Cooling Units | |
| Cooling Capacity | 0.75kW | |
| Frequency | 60Hz | |
| Refrigerant Type | Refrigerant: R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 850W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 550m³/h | ||
Mount Type Wall | ||
Input Power 400W | ||
Power Consumption 500W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54, IP34 | ||
Material Stainless Steel | ||
Min Temperature Setting 20°C | ||
Certification UL, CCC Exception Letter CSA, FTTA, cUr, cUL, uR | ||
Maximum Temperature Setting 55°C | ||
Series TopTherm Blue e | ||
Width 280mm | ||
Standards/Approvals Approval overview CCC exception letter CSA UL+C-UL-FTTA UR+C-UR | ||
Weight 22kg | ||
Depth 280mm | ||
Height 550mm | ||
Cooler Type Blue wall Mounted Cooling Units | ||
Cooling Capacity 0.75kW | ||
Frequency 60Hz | ||
Refrigerant Type Refrigerant: R134A | ||
- COO (Country of Origin):
- IT
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 550 m³/h 400V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 230 m³/h 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 625 m³/h 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 315 m³/h 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 310 m³/h 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 310 m³/h 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 345 m³/h 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Series Enclosure Cooling Unit 265 m³/h 230V ac 550 mm 280mm 150 mm
