Rittal TopTherm Blue e Series, 550 m³/h Enclosure Cooling Unit, 850W 400V ac 550 mm 280mm 280 mm
- RS Stock No.:
- 224-0050
- Mfr. Part No.:
- 3361540
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8,645.00
(exc. GST)
$9,509.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8,645.00 | - |
| 5 - 9 | $8,342.43 | 3% |
| 10 + | $7,953.39 | 8% |
*price indicative
- RS Stock No.:
- 224-0050
- Mfr. Part No.:
- 3361540
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 850W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 550m³/h | |
| Mount Type | Wall | |
| Input Power | 400W | |
| Power Consumption | 470W | |
| IP Rating | IP54, IP34 | |
| Maximum Supply Voltage | 400V ac | |
| Certification | uR, UL, cUr, CCC Exception Letter CSA, cUL, FTTA | |
| Type of installation | Wall-Mounted | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Material | Sheet Steel | |
| Weight | 15.7kg | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| Width | 280mm | |
| Height | 550mm | |
| Series | TopTherm Blue e | |
| Depth | 280mm | |
| Cooler Type | Thermoelectric Cooler | |
| Refrigerant Type | R513a | |
| Nominal Current | 1.2A | |
| Cooling Capacity | 0.75kW | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 850W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 550m³/h | ||
Mount Type Wall | ||
Input Power 400W | ||
Power Consumption 470W | ||
IP Rating IP54, IP34 | ||
Maximum Supply Voltage 400V ac | ||
Certification uR, UL, cUr, CCC Exception Letter CSA, cUL, FTTA | ||
Type of installation Wall-Mounted | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Material Sheet Steel | ||
Weight 15.7kg | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
Width 280mm | ||
Height 550mm | ||
Series TopTherm Blue e | ||
Depth 280mm | ||
Cooler Type Thermoelectric Cooler | ||
Refrigerant Type R513a | ||
Nominal Current 1.2A | ||
Cooling Capacity 0.75kW | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- IT
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 850W Maximum Cooling Power, 400W Input Power Rating - 3361540
Features & Benefits
Applications
What is the temperature range for effective operation?
How is the cooling capacity affected by the voltage supply?
What maintenance is required to ensure prolonged functionality?
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 550 m³/h 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 230 m³/h 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 625 m³/h 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 315 m³/h 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 310 m³/h 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 310 m³/h 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 345 m³/h 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Series Enclosure Cooling Unit 265 m³/h 230V ac 550 mm 280mm 150 mm
