Rittal TopTherm Blue e Series, 345 m³/h Enclosure Cooling Unit, 660W 115V ac 550 mm 280mm 210 mm
- RS Stock No.:
- 223-9992
- Mfr. Part No.:
- 3303510
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6,805.99
(exc. GST)
$7,486.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6,805.99 |
| 5 - 9 | $6,567.77 |
| 10 + | $6,261.49 |
*price indicative
- RS Stock No.:
- 223-9992
- Mfr. Part No.:
- 3303510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 660W | |
| Air Flow | 345m³/h | |
| Mount Type | Wall | |
| Input Power | 500W | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 115V ac | |
| Material | Sheet Steel | |
| Certification | uR, CCC Exception Letter CSA, cUr, cUL, UL, FTTA | |
| Min Temperature Setting | -40°C | |
| Type of installation | Wall-Mounted | |
| Weight | 17kg | |
| Depth | 210mm | |
| Height | 550mm | |
| Series | TopTherm Blue e | |
| Width | 280mm | |
| Standards/Approvals | EAC | |
| Cooler Type | Wall Mounted | |
| Cooling Capacity | 0.75kW | |
| Nominal Current | 5.7A | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 660W | ||
Air Flow 345m³/h | ||
Mount Type Wall | ||
Input Power 500W | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 115V ac | ||
Material Sheet Steel | ||
Certification uR, CCC Exception Letter CSA, cUr, cUL, UL, FTTA | ||
Min Temperature Setting -40°C | ||
Type of installation Wall-Mounted | ||
Weight 17kg | ||
Depth 210mm | ||
Height 550mm | ||
Series TopTherm Blue e | ||
Width 280mm | ||
Standards/Approvals EAC | ||
Cooler Type Wall Mounted | ||
Cooling Capacity 0.75kW | ||
Nominal Current 5.7A | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
The Rittal SK series is the wall mounted cooling unit with integral e-comfort controller, RiNano coating on the condenser and electric condensate evaporation as standard. The total cooling output is 0.66 kW and the material used is the sheet steel.
External circuit IP 34
Internal circuit IP 54
Fully wired ready for connection
Operation temperature is +10 °C to +55 °C
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 345 m³/h 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 315 m³/h 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 310 m³/h 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 625 m³/h 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 345 m³/h 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 230 m³/h 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 550 m³/h 400V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 550 m³/h 230V ac 550 mm 280mm 280 mm
