Rittal TopTherm Blue e Series, 310 m³/h Enclosure Cooling Unit, 360W 230V ac 550 mm 280mm 140 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5,035.00

(exc. GST)

$5,538.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5,035.00-
5 - 9$4,858.793%
10 +$4,632.217%

*price indicative

RS Stock No.:
223-9984
Mfr. Part No.:
3302200
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

360W

Product Type

Enclosure Cooling Unit

Air Flow

310m³/h

Mount Type

Wall

Input Power

290W

Connection Type

Plug-In Terminal Strip

Maximum Supply Voltage

230V ac

IP Rating

IP34, IP54

Type of installation

Wall-Mounted

Material

Stainless Steel

Certification

CCC, UL, cUL, EAC, uR, CSA, FTTA, cUr

Min Temperature Setting

-40°C

Width

280mm

Standards/Approvals

UR+C-UR, CCC exception letter, UL+C-UL-FTTA, CSA, EAC

Depth

140mm

Height

550mm

Series

TopTherm Blue e

Weight

12kg

Cooler Type

TopTherm wall-Mounted Cooling Unit

Refrigerant Type

R134A

Nominal Current

1.7A

Cooling Capacity

0.30kW

Frequency

50Hz

COO (Country of Origin):
IT

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 4000W Maximum Cooling Power, 290W Input Power Rating - 3302200


This enclosure cooling unit is designed to provide efficient temperature control for various applications. With compact dimensions of 550 x 280 x 140 mm, it is perfect for wall-mounted installations in industrial environments. The cooling unit features high-performance capabilities, ensuring the optimal operation of electrical enclosures.

Features & Benefits


• Achieves a maximum cooling power of 4000W for effective temperature regulation

• Airflows of 310 to 345m³/h enhance airflow efficiency

• Built from stainless steel for durability and corrosion resistance

• Designed for straightforward installation with a plug-in terminal strip

• Meets high protection categories of IP34 (external) and IP54 (internal)

Applications


• Used in electrical enclosures for critical cooling requirements

• Suitable for automation systems needing consistent temperature control

• Applied in electronics where temperature regulation is essential

• Ideal for mechanical systems with sensitive components

What are the power requirements for operation?


The unit operates at a supply voltage of 230V AC with a nominal current of 1.6A, making it suitable for standard industrial electrical setups.

How does this unit manage noise levels during operation?


It maintains a low noise output due to its efficient cooling design, ensuring minimal disruption in work environments while effectively managing enclosure temperatures.

What is the operating temperature range for the unit?


It functions efficiently in ambient temperatures ranging from +10°C to +55°C, making it adaptable for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy