Rittal TopTherm Blue e Series, 625 m³/h Enclosure Cooling Unit, 890W 115V ac 550 mm 280mm 280 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$8,170.00

(exc. GST)

$8,987.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8,170.00-
5 - 9$7,884.063%
10 +$7,516.398%

*price indicative

RS Stock No.:
224-0049
Mfr. Part No.:
3361510
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

890W

Product Type

Enclosure Cooling Unit

Air Flow

625m³/h

Mount Type

Wall

Input Power

550W

Connection Type

Plug-In Terminal Strip

Power Consumption

660W

IP Rating

IP34, IP54

Maximum Supply Voltage

115V ac

Type of installation

Wall-Mounted

Maximum Temperature Setting

55°C

Certification

UL, cUL, uR, CCC Exception Letter CSA, cUr, FTTA

Min Temperature Setting

-40°C

Material

Sheet Steel

Width

280mm

Standards/Approvals

CCC exception letter CSA UL + C-UL - FTTA UR + C-UR

Height

550mm

Depth

280mm

Series

TopTherm Blue e

Weight

22kg

Cooler Type

Blue wall Mounted Cooling Units

Frequency

60Hz

Nominal Current

5.3A

Cooling Capacity

0.75kW

Refrigerant Type

R134A

COO (Country of Origin):
IT
The Rittal SK series is the energy efficient wall mounted cooling units with integral e-comfort controller with integral e-comfort controller and RiNano coating on the condenser as standard. The total cooling output is 0.89 kW with 5.3 A rated current and the material used is the sheet steel.

Nano coated condenser

Fully wired ready for connection

External circuit IP 34

Internal circuit IP 54

May be linked to the IoT interface via the Blue e IoT adaptor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy