Rittal TopTherm Blue e Series, 1200 m³/h Enclosure Cooling Unit, 2550W 400V ac 1.65 m 405mm 388 mm
- RS Stock No.:
- 224-0022
- Mfr. Part No.:
- 3329548
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$20,936.70
(exc. GST)
$23,030.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20,936.70 | - |
| 5 - 9 | $20,203.92 | 3% |
| 10 + | $19,261.78 | 7% |
*price indicative
- RS Stock No.:
- 224-0022
- Mfr. Part No.:
- 3329548
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2550W | |
| Air Flow | 1200m³/h | |
| Mount Type | Wall | |
| Input Power | 1.19kW | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP56, IP34 | |
| Material | Sheet Steel | |
| Certification | FTTA, Approval Overview CCC Exception Letter UL, cUL | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Wall-Mounted | |
| Weight | 84kg | |
| Width | 405mm | |
| Series | TopTherm Blue e | |
| Standards/Approvals | CCC exception letter UL+C-UL UL+C-UL-FTTA | |
| Depth | 388mm | |
| Height | 1.65m | |
| Cooler Type | Blue wall Mounted Cooling Units | |
| Cooling Capacity | 2.75kW | |
| Nominal Current | 3.4A | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2550W | ||
Air Flow 1200m³/h | ||
Mount Type Wall | ||
Input Power 1.19kW | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP56, IP34 | ||
Material Sheet Steel | ||
Certification FTTA, Approval Overview CCC Exception Letter UL, cUL | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Type of installation Wall-Mounted | ||
Weight 84kg | ||
Width 405mm | ||
Series TopTherm Blue e | ||
Standards/Approvals CCC exception letter UL+C-UL UL+C-UL-FTTA | ||
Depth 388mm | ||
Height 1.65m | ||
Cooler Type Blue wall Mounted Cooling Units | ||
Cooling Capacity 2.75kW | ||
Nominal Current 3.4A | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1650 mm 405mm 388 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 900 m³/h 400V ac 1650 mm 405mm 388 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1580 mm 400mm 295 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 1020 mm 405mm 358 mm
