Rittal TopTherm Blue e Series, 540 m³/h Enclosure Cooling Unit, 1100W 400V ac 1.02 m 405mm 358 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$16,340.00

(exc. GST)

$17,974.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$16,340.00-
5 - 9$15,768.123%
10 +$15,032.778%

*price indicative

RS Stock No.:
224-0001
Mfr. Part No.:
3304544
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

1100W

Air Flow

540m³/h

Input Power

640W

Mount Type

Wall

Connection Type

Plug-In Terminal Strip

IP Rating

IP34, IP55

Maximum Supply Voltage

400V ac

Type of installation

Wall-Mounted

Certification

CCC, cUL, cUr, uR, CSA, FTTA, UL

Material

316 Stainless Steel

Min Temperature Setting

20°C

Maximum Temperature Setting

55°C

Weight

50kg

Height

1.02m

Standards/Approvals

EAC, FCC

Depth

358mm

Series

TopTherm Blue e

Width

405mm

Cooler Type

Wall Mounted

Refrigerant Type

R134A

Frequency

60Hz

Nominal Current

2.1A

Cooling Capacity

0.5kW

COO (Country of Origin):
IT
The Rittal SK series is the energy efficient wall mounted cooling unit with e comfort controller integrated as standard with RiNano coating on the condenser and electrical condensate evaporation. The total cooling output is 1.1 kW and the material used is the sheet steel. The rated current of cooling unite is 2.2A

Nano coated condenser

Fully wired ready for connection

External circuit IP 34

Internal circuit IP 55

May be linked to the IoT interface via the Blue e IoT adaptor

Each
$12,073.04
Each
$10,712.00
Each
$6,660.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy