Rittal TopTherm Blue e Series, 805 m³/h Enclosure Cooling Unit, 1100W 230V ac 1.02 m 405mm 358 mm
- RS Stock No.:
- 223-9998
- Mfr. Part No.:
- 3304508
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12,073.04
(exc. GST)
$13,280.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12,073.04 | - |
| 5 - 9 | $11,650.48 | 3% |
| 10 + | $11,107.17 | 8% |
*price indicative
- RS Stock No.:
- 223-9998
- Mfr. Part No.:
- 3304508
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 1100W | |
| Air Flow | 805m³/h | |
| Input Power | 620W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP56, IP34 | |
| Maximum Supply Voltage | 230V ac | |
| Certification | cUL, UL, EAC, CCC | |
| Material | Sheet Steel | |
| Min Temperature Setting | 20°C | |
| Type of installation | Wall-Mounted | |
| Width | 405mm | |
| Weight | 55kg | |
| Standards/Approvals | CCC exception letter, UL+C-UL, EAC | |
| Depth | 358mm | |
| Height | 1.02m | |
| Series | TopTherm Blue e | |
| Cooler Type | Thermoelectric Cooler | |
| Refrigerant Type | R513a | |
| Nominal Current | 4.1A | |
| Cooling Capacity | 2.5kW | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 1100W | ||
Air Flow 805m³/h | ||
Input Power 620W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP56, IP34 | ||
Maximum Supply Voltage 230V ac | ||
Certification cUL, UL, EAC, CCC | ||
Material Sheet Steel | ||
Min Temperature Setting 20°C | ||
Type of installation Wall-Mounted | ||
Width 405mm | ||
Weight 55kg | ||
Standards/Approvals CCC exception letter, UL+C-UL, EAC | ||
Depth 358mm | ||
Height 1.02m | ||
Series TopTherm Blue e | ||
Cooler Type Thermoelectric Cooler | ||
Refrigerant Type R513a | ||
Nominal Current 4.1A | ||
Cooling Capacity 2.5kW | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- IT
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W Maximum Cooling Power, 600 m³/h Internal Circuit Air Flow - 3304508
Features & Benefits
Applications
How does the cooling unit manage heat in varying temperatures?
What is the maximum allowable pressure for the cooling system?
Can this unit be integrated with IoT systems for remote monitoring?
What happens if the ambient temperature exceeds the specified range?
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 585 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 115V ac 950 mm 400mm 260 mm
