Rittal TopTherm Blue e Series, 540 m³/h Enclosure Cooling Unit, 1490W 400V ac 1.02 m 405mm 358 mm
- RS Stock No.:
- 224-0011
- Mfr. Part No.:
- 3305548
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$16,693.01
(exc. GST)
$18,362.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16,693.01 | - |
| 5 - 9 | $16,108.76 | 3% |
| 10 + | $15,357.53 | 8% |
*price indicative
- RS Stock No.:
- 224-0011
- Mfr. Part No.:
- 3305548
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 1490W | |
| Air Flow | 540m³/h | |
| Input Power | 650W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP34, IP56 | |
| Certification | CCC, cUL, FTTA, UL, EAC | |
| Type of installation | Wall-Mounted | |
| Material | Sheet Steel | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | -20°C | |
| Depth | 358mm | |
| Height | 1.02m | |
| Width | 405mm | |
| Standards/Approvals | UL Type 3R/4, NEMA | |
| Series | TopTherm Blue e | |
| Weight | 52kg | |
| Cooler Type | Wall Mounted | |
| Cooling Capacity | 2.5kW | |
| Nominal Current | 2.8A | |
| Frequency | 60Hz | |
| Refrigerant Type | Refrigerant: R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 1490W | ||
Air Flow 540m³/h | ||
Input Power 650W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP34, IP56 | ||
Certification CCC, cUL, FTTA, UL, EAC | ||
Type of installation Wall-Mounted | ||
Material Sheet Steel | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting -20°C | ||
Depth 358mm | ||
Height 1.02m | ||
Width 405mm | ||
Standards/Approvals UL Type 3R/4, NEMA | ||
Series TopTherm Blue e | ||
Weight 52kg | ||
Cooler Type Wall Mounted | ||
Cooling Capacity 2.5kW | ||
Nominal Current 2.8A | ||
Frequency 60Hz | ||
Refrigerant Type Refrigerant: R134A | ||
- RS Stock No. 2240001
- Mfr. Part No. 3304544
- RS Stock No. 2239998
- Mfr. Part No. 3304508
- RS Stock No. 2240006
- Mfr. Part No. 3305504
- RS Stock No. 2240048
- Mfr. Part No. 3361500
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 585 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 900 m³/h 400V ac 1650 mm 405mm 388 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1650 mm 405mm 388 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 950 mm 400mm 260 mm












