Rittal TopTherm Blue e Series, 540 m³/h Enclosure Cooling Unit, 1150W 400V ac 1.02 m 405mm 358 mm
- RS Stock No.:
- 224-0002
- Mfr. Part No.:
- 3304548
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12,964.95
(exc. GST)
$14,261.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12,964.95 |
| 5 - 9 | $12,511.22 |
| 10 + | $11,927.78 |
*price indicative
- RS Stock No.:
- 224-0002
- Mfr. Part No.:
- 3304548
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1150W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 540m³/h | |
| Input Power | 750W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP56, IP34 | |
| Material | Sheet Steel | |
| Certification | CCC, UL, FTTA, cUL | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Wall-Mounted | |
| Width | 405mm | |
| Depth | 358mm | |
| Height | 1.02m | |
| Standards/Approvals | EAC | |
| Series | TopTherm Blue e | |
| Weight | 50kg | |
| Cooler Type | Wall Mounted | |
| Nominal Current | 2.1A | |
| Cooling Capacity | 2.5kW | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1150W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 540m³/h | ||
Input Power 750W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP56, IP34 | ||
Material Sheet Steel | ||
Certification CCC, UL, FTTA, cUL | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Type of installation Wall-Mounted | ||
Width 405mm | ||
Depth 358mm | ||
Height 1.02m | ||
Standards/Approvals EAC | ||
Series TopTherm Blue e | ||
Weight 50kg | ||
Cooler Type Wall Mounted | ||
Nominal Current 2.1A | ||
Cooling Capacity 2.5kW | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
The Rittal SK series is the energy efficient wall mounted cooling unit with e comfort controller integrated as standard, RiNano coating on the condenser and electrical condensate evaporation. The total cooling output is 1.15 kW and the material used is the sheet steel.
Suitable for outdoor siting
Blue e technology
May be linked to the IoT interface via the Blue e IoT adaptor
- RS Stock No. 2240001
- Mfr. Part No. 3304544
Each
$16,340.00
- RS Stock No. 2239998
- Mfr. Part No. 3304508
Each
$12,073.04
- RS Stock No. 2240004
- Mfr. Part No. 3304640
Each
$10,712.00
- RS Stock No. 2240006
- Mfr. Part No. 3305504
Each
$8,376.76
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 585 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 900 m³/h 400V ac 1650 mm 405mm 388 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1650 mm 405mm 388 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 950 mm 400mm 260 mm











