Rittal TopTherm Blue e Series, 805 m³/h Enclosure Cooling Unit, 1100W 230V ac 1.02 m 405mm 358 mm
- RS Stock No.:
- 223-9997
- Mfr. Part No.:
- 3304504
- Brand:
- Rittal
Add 5 more to save $2,795.05
View bulk pricing optionsSubtotal (1 unit)*
$15,971.40
(exc. GST)
$17,568.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15,971.40 | - |
| 5 - 9 | $15,412.39 | $2,795.05 |
| 10 + | $14,693.68 | $12,777.20 |
*price indicative
- RS Stock No.:
- 223-9997
- Mfr. Part No.:
- 3304504
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1100W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 805m³/h | |
| Input Power | 640W | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55, IP34 | |
| Certification | Approval Overview CCC Exception Letter CSA, uR, UL, cUL, cUr, FTTA | |
| Min Temperature Setting | 20°C | |
| Material | 316 Stainless Steel | |
| Type of installation | Wall-Mounted | |
| Height | 1.02m | |
| Series | TopTherm Blue e | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| Weight | 49kg | |
| Depth | 358mm | |
| Width | 405mm | |
| Cooler Type | Wall Mounted | |
| Cooling Capacity | 0.5kW | |
| Nominal Current | 3.9A | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1100W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 805m³/h | ||
Input Power 640W | ||
Mount Type Wall | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55, IP34 | ||
Certification Approval Overview CCC Exception Letter CSA, uR, UL, cUL, cUr, FTTA | ||
Min Temperature Setting 20°C | ||
Material 316 Stainless Steel | ||
Type of installation Wall-Mounted | ||
Height 1.02m | ||
Series TopTherm Blue e | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
Weight 49kg | ||
Depth 358mm | ||
Width 405mm | ||
Cooler Type Wall Mounted | ||
Cooling Capacity 0.5kW | ||
Nominal Current 3.9A | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
- RS Stock No. 2239998
- Mfr. Part No. 3304508
- RS Stock No. 2240006
- Mfr. Part No. 3305504
- RS Stock No. 2240001
- Mfr. Part No. 3304544
- RS Stock No. 2239995
- Mfr. Part No. 3303600
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 585 m³/h 230V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 540 m³/h 400V ac 1020 mm 405mm 358 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 115V ac 950 mm 400mm 260 mm










