Rittal TopTherm Blue e Series, 345 m³/h Enclosure Cooling Unit, 550W 115V ac 620 mm 285mm 298 mm
- RS Stock No.:
- 223-9994
- Mfr. Part No.:
- 3303518
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11,326.11
(exc. GST)
$12,458.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11,326.11 | - |
| 5 - 9 | $10,929.69 | 3% |
| 10 + | $10,419.99 | 8% |
*price indicative
- RS Stock No.:
- 223-9994
- Mfr. Part No.:
- 3303518
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 550W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 345m³/h | |
| Mount Type | Wall | |
| Input Power | 420W | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP56, IP34 | |
| Maximum Supply Voltage | 115V ac | |
| Certification | cUL, EAC, cUL CCC Exception Letter UL, FTTA | |
| Material | Sheet Steel | |
| Type of installation | Wall-Mounted | |
| Min Temperature Setting | -20°C | |
| Depth | 298mm | |
| Height | 620mm | |
| Series | TopTherm Blue e | |
| Width | 285mm | |
| Standards/Approvals | EAC, C-UL, CCC exception letter UL+C-UL-FTTA | |
| Weight | 25kg | |
| Refrigerant Type | Refrigerant: R134A | |
| Cooling Capacity | 2.5kW | |
| Frequency | 60Hz | |
| Nominal Current | 5.7A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 550W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 345m³/h | ||
Mount Type Wall | ||
Input Power 420W | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP56, IP34 | ||
Maximum Supply Voltage 115V ac | ||
Certification cUL, EAC, cUL CCC Exception Letter UL, FTTA | ||
Material Sheet Steel | ||
Type of installation Wall-Mounted | ||
Min Temperature Setting -20°C | ||
Depth 298mm | ||
Height 620mm | ||
Series TopTherm Blue e | ||
Width 285mm | ||
Standards/Approvals EAC, C-UL, CCC exception letter UL+C-UL-FTTA | ||
Weight 25kg | ||
Refrigerant Type Refrigerant: R134A | ||
Cooling Capacity 2.5kW | ||
Frequency 60Hz | ||
Nominal Current 5.7A | ||
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 345 m³/h 115V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 315 m³/h 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 315 m³/h 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 345 m³/h 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 315 m³/h 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 170 m³/h 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 625 m³/h 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 310 m³/h 115V ac 550 mm 280mm 140 mm
