Schneider Electric ClimaSys Series Enclosure Cooling Unit
- RS Stock No.:
- 211-2757
- Mfr. Part No.:
- NSYCUF800T1K
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 25 more to save $79.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$158.95
(exc. GST)
$174.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $31.79 | $158.95 | - |
| 25 + | $28.61 | $143.05 | $79.50 |
*price indicative
- RS Stock No.:
- 211-2757
- Mfr. Part No.:
- NSYCUF800T1K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Input Power | 1000W | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Input Power 1000W | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Series ClimaSys | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The units integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.
Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 240W 230V ac 264 mm 486mm 259 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 2050W
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 348mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 290 mm 50mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
