Schneider Electric ClimaSys Series, 550 m³/h Enclosure Cooling Unit, 900W 460V ac 215 mm
- RS Stock No.:
- 285-5714
- Mfr. Part No.:
- NSYCU8002P4DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,254.42
(exc. GST)
$11,279.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $10,254.42 |
*price indicative
- RS Stock No.:
- 285-5714
- Mfr. Part No.:
- NSYCU8002P4DG
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 900W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 550m³/h | |
| Noise Level | 70dB | |
| Mount Type | Side | |
| Input Power | 900W | |
| Connection Type | Screw | |
| Power Consumption | 530W | |
| Maximum Supply Voltage | 460V ac | |
| IP Rating | IP24, IP55 | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Indoor | |
| Min Temperature Setting | 20°C | |
| Material | Steel | |
| Certification | UL | |
| Depth | 215mm | |
| Weight | 27.4kg | |
| Standards/Approvals | EN/ISO 12100, EN 61000-6-3, EN 61000-3-2, EN 60335-2-40, EN 60335-1, EN 14511, EN 61000-3-3, EN 61000-6-2, EN/IEC 63000:2018 | |
| Series | ClimaSys | |
| Cooler Type | Cooling Unit | |
| Refrigerant Type | R134A | |
| Nominal Current | 2A | |
| Frequency | 60Hz | |
| Cooling Capacity | 900W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 900W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 550m³/h | ||
Noise Level 70dB | ||
Mount Type Side | ||
Input Power 900W | ||
Connection Type Screw | ||
Power Consumption 530W | ||
Maximum Supply Voltage 460V ac | ||
IP Rating IP24, IP55 | ||
Maximum Temperature Setting 55°C | ||
Type of installation Indoor | ||
Min Temperature Setting 20°C | ||
Material Steel | ||
Certification UL | ||
Depth 215mm | ||
Weight 27.4kg | ||
Standards/Approvals EN/ISO 12100, EN 61000-6-3, EN 61000-3-2, EN 60335-2-40, EN 60335-1, EN 14511, EN 61000-3-3, EN 61000-6-2, EN/IEC 63000:2018 | ||
Series ClimaSys | ||
Cooler Type Cooling Unit | ||
Refrigerant Type R134A | ||
Nominal Current 2A | ||
Frequency 60Hz | ||
Cooling Capacity 900W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
- RS Stock No. 2855454
- Mfr. Part No. NSYCUHD1K2P4DG
- RS Stock No. 2855473
- Mfr. Part No. NSYCUX1K2P4DG
- RS Stock No. 2855416
- Mfr. Part No. NSYCU800DG
- RS Stock No. 2855709
- Mfr. Part No. NSYCU1K2P4DG
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 460V ac 395 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 1200 m³/h 460V ac 250 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 1200 m³/h 460V ac 575 mm












