Schneider Electric ClimaSys Series, 117 m³/h Enclosure Cooling Unit, 650W 230V ac 190 mm
- RS Stock No.:
- 285-5477
- Mfr. Part No.:
- NSYCUX600DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,440.86
(exc. GST)
$11,484.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $10,440.86 |
*price indicative
- RS Stock No.:
- 285-5477
- Mfr. Part No.:
- NSYCUX600DG
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 650W | |
| Air Flow | 117m³/h | |
| Noise Level | 55dB | |
| Mount Type | Side | |
| Input Power | 650W | |
| Connection Type | Side | |
| Power Consumption | 410W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Maximum Temperature Setting | 55°C | |
| Material | Stainless Steel | |
| Certification | UL | |
| Type of installation | Indoor | |
| Min Temperature Setting | 20°C | |
| Standards/Approvals | EN 14511, EN 60335-1, EN/ISO 12100, EN/IEC 63000:2018, EN 61000-3-3, EN 60335-2-40, EN 61000-3-2, EN 61000-6-3, EN 61000-6-2 | |
| Series | ClimaSys | |
| Depth | 190mm | |
| Weight | 11.7kg | |
| Cooler Type | Climasys CU | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 600W | |
| Nominal Current | 2.3A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 650W | ||
Air Flow 117m³/h | ||
Noise Level 55dB | ||
Mount Type Side | ||
Input Power 650W | ||
Connection Type Side | ||
Power Consumption 410W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Maximum Temperature Setting 55°C | ||
Material Stainless Steel | ||
Certification UL | ||
Type of installation Indoor | ||
Min Temperature Setting 20°C | ||
Standards/Approvals EN 14511, EN 60335-1, EN/ISO 12100, EN/IEC 63000:2018, EN 61000-3-3, EN 60335-2-40, EN 61000-3-2, EN 61000-6-3, EN 61000-6-2 | ||
Series ClimaSys | ||
Depth 190mm | ||
Weight 11.7kg | ||
Cooler Type Climasys CU | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 600W | ||
Nominal Current 2.3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 460 mm 160mm 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 460 mm 290mm 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 180 m³/h 230V ac 325 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 850 m³/h 230V ac 395 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
