Schneider Electric ClimaSys Series Enclosure Cooling Unit 348mm 215 mm
- RS Stock No.:
- 211-2755
- Mfr. Part No.:
- NSYCUF3KT4KR
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $44.30
View bulk pricing optionsSubtotal (1 unit)*
$88.80
(exc. GST)
$97.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $88.80 | - |
| 5 + | $79.94 | $44.30 |
*price indicative
- RS Stock No.:
- 211-2755
- Mfr. Part No.:
- NSYCUF3KT4KR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Input Power | 1kW | |
| Material | Polyurethane Foam | |
| Certification | REACH | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Indoor | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Depth | 215mm | |
| Width | 348mm | |
| Series | ClimaSys | |
| Cooling Capacity | 1000W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Input Power 1kW | ||
Material Polyurethane Foam | ||
Certification REACH | ||
Maximum Temperature Setting 55°C | ||
Type of installation Indoor | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Depth 215mm | ||
Width 348mm | ||
Series ClimaSys | ||
Cooling Capacity 1000W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The units integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.
Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 330 m³/h 440V ac 783 mm 348mm 273 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 2050W
