Schneider Electric ClimaSys Series, 550 m³/h Enclosure Cooling Unit, 900W 230V ac 215 mm
- RS Stock No.:
- 285-5461
- Mfr. Part No.:
- NSYCUHD800DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15,217.38
(exc. GST)
$16,739.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $15,217.38 |
*price indicative
- RS Stock No.:
- 285-5461
- Mfr. Part No.:
- NSYCUHD800DG
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 900W | |
| Air Flow | 550m³/h | |
| Noise Level | 70dB | |
| Input Power | 900W | |
| Mount Type | Side | |
| Connection Type | Side | |
| Power Consumption | 530W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP24, IP55 | |
| Material | Steel | |
| Certification | UL | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Outdoor Side | |
| Depth | 215mm | |
| Weight | 22.4kg | |
| Series | ClimaSys | |
| Standards/Approvals | Directives 2006/42/EC - machinery 2014/30/EU - electromagnetic compatibility 2011/65/EU - RoHS Standards EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | |
| Cooler Type | Cooling Unit | |
| Refrigerant Type | R134A | |
| Cooling Capacity | 900W | |
| Nominal Current | 3A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 900W | ||
Air Flow 550m³/h | ||
Noise Level 70dB | ||
Input Power 900W | ||
Mount Type Side | ||
Connection Type Side | ||
Power Consumption 530W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP24, IP55 | ||
Material Steel | ||
Certification UL | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Type of installation Outdoor Side | ||
Depth 215mm | ||
Weight 22.4kg | ||
Series ClimaSys | ||
Standards/Approvals Directives 2006/42/EC - machinery 2014/30/EU - electromagnetic compatibility 2011/65/EU - RoHS Standards EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | ||
Cooler Type Cooling Unit | ||
Refrigerant Type R134A | ||
Cooling Capacity 900W | ||
Nominal Current 3A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 460V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
