Schneider Electric Control Station Switch, Glass Filled Polyester, 6 Cutouts, IP65
- RS Stock No.:
- 220-5177
- Mfr. Part No.:
- XACB06
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.21
(exc. GST)
$33.23
(inc. GST)
- RS Stock No.:
- 220-5177
- Mfr. Part No.:
- XACB06
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Filled Polyester | |
| IP Rating | IP65 | |
| Cutout Diameter | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 750mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No 14 | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Depth | 93mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 6 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Filled Polyester | ||
IP Rating IP65 | ||
Cutout Diameter 40mm | ||
Minimum Operating Temperature -25°C | ||
Length 750mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No 14 | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Depth 93mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACB06
This yellow empty pendant station for control or power circuits is designed for general purpose applications. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 6 vertical openings diameter 22mm and operator cut-out centres 40 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
The Schneider electric range of product harmony XAC of empty pendant control station are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 5 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65

