Schneider Electric Control Station Switch, Glass Reinforced Plastic, 12 Cutouts, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-8430
Mfr. Part No.:
XACB120
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Switch

Series

Harmony

Number of Cutouts

12

Enclosure Colour

Yellow

Enclosure Material

Glass Reinforced Plastic

IP Rating

IP65

Cutout Diameter

30mm

Minimum Operating Temperature

-25°C

Length

679mm

Maximum Operating Temperature

70°C

Width

98mm

Standards/Approvals

EN/IEC 60947-5-1, CSA type 4, CSA C22.2 No 14

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electrics empty pendant control station has 12 openings in 1 column.

Double Insulated

Strategically Designed

Predominantly standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy