Schneider Electric Control Station Switch, Glass Filled Polyester, 2 Cutouts, IP65
- RS Stock No.:
- 276-2486
- Mfr. Part No.:
- XACB020
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.21
(exc. GST)
$33.23
(inc. GST)
- RS Stock No.:
- 276-2486
- Mfr. Part No.:
- XACB020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Filled Polyester | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 Nr. 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Number of Cutouts 2 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Filled Polyester | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 Nr. 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XACB020
This yellow empty pendant station for control or power circuits is designed for small hoist applications. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 2 vertical openings diameter 22mm and operator cut-out centres 40 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
The Schneider Electric Empty Pendant Control Station is a versatile and customizable control solution designed for various industrial applications. This specific model is constructed with a yellow, double insulated plastic enclosure made of glass reinforced polyester. The control station is intended for both power and control circuits, making it adaptable for different control requirements. The enclosure is designed to be empty, allowing for the integration of components tailored to specific needs. It features 2 cut outs, providing flexibility for the installation of various control elements.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP65 and IK08 degree of protection
Related links
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Push-in Push Button Control Station 2 Cutouts Push In, IP65
- Schneider Electric Control Station Switch 5 Cutouts, IP65

